Parametric Equivalent

42-11207 | |
|---|---|
DigiKey Part Number | 626-42-11207-ND |
Manufacturer | |
Manufacturer Product Number | 42-11207 |
Description | SAL-8-RK3-RSFU3-0,3/K1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 0.98' (300.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42-10145 | Amphenol CONEC | 0 | 42-10145-ND | 9,72467 € | Parametric Equivalent |
| 42-10177 | Amphenol CONEC | 0 | 42-10177-ND | 8,11788 € | Parametric Equivalent |
| 42-10815 | Amphenol CONEC | 0 | 42-10815-ND | 7,63063 € | Parametric Equivalent |
| 42-10831 | Amphenol CONEC | 0 | 626-42-10831-ND | 9,86883 € | Parametric Equivalent |
| 42-12246 | Amphenol CONEC | 0 | 626-42-12246-ND | 11,26383 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,41560 € | 670,78 € |
| Unit Price without VAT: | 13,41560 € |
|---|---|
| Unit Price with VAT: | 15,96456 € |

