Parametric Equivalent
Parametric Equivalent

42-11205 | |
|---|---|
DigiKey Part Number | 626-42-11205-ND |
Manufacturer | |
Manufacturer Product Number | 42-11205 |
Description | SAL-8-RK3-RSFU3-1,5/A1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 4.92' (1.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M8 | Color Gray |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42-10143 | Amphenol CONEC | 0 | 42-10143-ND | 10,43150 € | Parametric Equivalent |
| 42-10175 | Amphenol CONEC | 0 | 42-10175-ND | 8,82686 € | Parametric Equivalent |
| 42-10813 | Amphenol CONEC | 0 | 42-10813-ND | 8,24571 € | Parametric Equivalent |
| 42-12244 | Amphenol CONEC | 0 | 626-42-12244-ND | 12,38240 € | Parametric Equivalent |
| 21348081380015 | HARTING | 0 | 21348081380015-ND | 11,41400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,92180 € | 696,09 € |
| Unit Price without VAT: | 13,92180 € |
|---|---|
| Unit Price with VAT: | 16,56694 € |


