Parametric Equivalent
Parametric Equivalent

42-10163 | |
|---|---|
DigiKey Part Number | 42-10163-ND |
Manufacturer | |
Manufacturer Product Number | 42-10163 |
Description | CIRC CBL 4POS RCPT TO PLUG 4.92' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 4.92' (1.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42-10203 | Amphenol CONEC | 0 | 42-10203-ND | 11,12517 € | Parametric Equivalent |
| 42-10825 | Amphenol CONEC | 0 | 42-10825-ND | 10,09400 € | Parametric Equivalent |
| 42-10841 | Amphenol CONEC | 0 | 626-42-10841-ND | 12,60420 € | Parametric Equivalent |
| 42-12256 | Amphenol CONEC | 0 | 626-42-12256-ND | 16,26575 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,38240 € | 619,12 € |
| Unit Price without VAT: | 12,38240 € |
|---|---|
| Unit Price with VAT: | 14,73506 € |

