Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

42-10162 | |
|---|---|
DigiKey Part Number | 42-10162-ND |
Manufacturer | |
Manufacturer Product Number | 42-10162 |
Description | CIRC CBL 4POS RCPT TO PLUG 1.97' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.97' (600.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42-10202 | Amphenol CONEC | 0 | 42-10202-ND | 9,96033 € | Parametric Equivalent |
| 42-10824 | Amphenol CONEC | 0 | 42-10824-ND | 8,98129 € | Parametric Equivalent |
| 42-12255 | Amphenol CONEC | 0 | 626-42-12255-ND | 14,63300 € | Parametric Equivalent |
| 1200878348 | Molex | 0 | 900-1200878348-ND | 21,49417 € | Parametric Equivalent |
| 1200878709 | Molex | 0 | 900-1200878709-ND | 23,74250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 11,20500 € | 672,30 € |
| Unit Price without VAT: | 11,20500 € |
|---|---|
| Unit Price with VAT: | 13,33395 € |


