Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

42-10147 | |
|---|---|
DigiKey Part Number | 42-10147-ND |
Manufacturer | |
Manufacturer Product Number | 42-10147 |
Description | CIRC CBL 3POS RCPT TO PLUG 4.92' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 4.92' (1.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42-10179 | Amphenol CONEC | 0 | 42-10179-ND | 9,59383 € | Parametric Equivalent |
| 42-10817 | Amphenol CONEC | 0 | 42-10817-ND | 9,03100 € | Parametric Equivalent |
| 42-10833 | Amphenol CONEC | 0 | 626-42-10833-ND | 11,05200 € | Parametric Equivalent |
| 42-11209 | Amphenol CONEC | 0 | 626-42-11209-ND | 14,99525 € | Parametric Equivalent |
| 42-12248 | Amphenol CONEC | 0 | 626-42-12248-ND | 13,72300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 11,20367 € | 672,22 € |
| Unit Price without VAT: | 11,20367 € |
|---|---|
| Unit Price with VAT: | 13,33237 € |


