
42-01427 | |
|---|---|
DigiKey Part Number | 626-42-01427-ND |
Manufacturer | |
Manufacturer Product Number | 42-01427 |
Description | SAL-8S-FKHW4-X8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Primary Material Metal |
Mfr | Shell Material Gadolinium-Zinc |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-4 | Features Board Lock, Ground |
Mounting Type Panel Mount, Through Hole, Right Angle | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Current Rating (Amps) 4A |
Termination Solder | Voltage Rating 50VAC, 60VDC |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation N (Normal) | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 8,20253 € | 615,19 € |
| Unit Price without VAT: | 8,20253 € |
|---|---|
| Unit Price with VAT: | 9,76101 € |

