
42-01402 | |
|---|---|
DigiKey Part Number | 626-42-01402-ND |
Manufacturer | |
Manufacturer Product Number | 42-01402 |
Description | SAL-8-IS8/THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Liquid Crystal Polymer (LCP), Glass Filled |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Ground |
Number of Positions 8 | Shielding |
Shell Size - Insert M8-8 | Current Rating (Amps) 2A |
Mounting Type Through Hole | Voltage Rating 30VAC/DC |
Termination Solder | Operating Temperature -25°C ~ 95°C |
Fastening Type Push-Pull | Contact Material Copper Zinc |
Orientation N (Normal) | Insert Material Liquid Crystal Polymer (LCP), Glass Filled |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,82620 € | 765,24 € |
| Unit Price without VAT: | 3,82620 € |
|---|---|
| Unit Price with VAT: | 4,55318 € |

