
42-01345 | |
|---|---|
DigiKey Part Number | 626-42-01345-ND |
Manufacturer | |
Manufacturer Product Number | 42-01345 |
Description | SAL-8S-FK8-X9/THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Board Guide, Ground |
Shell Size - Insert M8-8 | Shielding |
Mounting Type Through Hole | Current Rating (Amps) 2A |
Termination Solder | Voltage Rating 30VAC/DC |
Fastening Type Threaded | Operating Temperature -25°C ~ 95°C |
Orientation N (Normal) | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Liquid Crystal Polymer (LCP), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 9,04093 € | 678,07 € |
| Unit Price without VAT: | 9,04093 € |
|---|---|
| Unit Price with VAT: | 10,75871 € |

