
42-01166 | |
|---|---|
DigiKey Part Number | 626-42-01166-ND |
Manufacturer | |
Manufacturer Product Number | 42-01166 |
Description | SAL-8-FSHU8-0,2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Category | 1st Connector Orientation A |
Manufacturer Amphenol CONEC | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.66' (200.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,83900 € | 673,56 € |
| Unit Price without VAT: | 16,83900 € |
|---|---|
| Unit Price with VAT: | 20,03841 € |

