
42-01162 | |
|---|---|
DigiKey Part Number | 626-42-01162-ND |
Manufacturer | |
Manufacturer Product Number | 42-01162 |
Description | SAL-8-FSHU8-P5,5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Category | Primary Material Metal |
Mfr | Shell Material Copper Zinc |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-8 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 2A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30VAC/DC |
Termination Solder | Operating Temperature -30°C ~ 80°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation N (Normal) | Insert Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 7,12011 € | 640,81 € |
| Unit Price without VAT: | 7,12011 € |
|---|---|
| Unit Price with VAT: | 8,47293 € |

