Parametric Equivalent

41-90000 | |
|---|---|
DigiKey Part Number | 626-41-90000-ND |
Manufacturer | |
Manufacturer Product Number | 41-90000 |
Description | SAL-23-RKC16+3-C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 (16 + 3 Power) Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 19 (16 + 3 Power) | Current Rating (Amps) 8A, 10A |
Shell Size - Insert M23-19 | Voltage Rating 100V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.118" ~ 0.669" (3.00mm ~ 17.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Backshell Material, Plating Gadolinium-Zinc, Nickel |
Orientation N (Normal) | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Polyamide (PA6T), Nylon 6T; Polybutylene Terephthalate (PBT) |
Shell Material Gadolinium-Zinc |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 41-90002 | Amphenol CONEC | 0 | 626-41-90002-ND | 28,43600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 36,01950 € | 720,39 € |
| Unit Price without VAT: | 36,01950 € |
|---|---|
| Unit Price with VAT: | 42,86321 € |

