Image for 41-50002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41-50002

DigiKey Part Number
41-50002-ND
Manufacturer
Manufacturer Product Number
41-50002
Description
CONN RCPT MALE 4POS SILVER SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (3 + PE)
Shell Size - Insert
RD24-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA6), Nylon 6, Glass Filled
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94
Features
Backshell
Shielding
Current Rating (Amps)
16A
Voltage Rating
400V
Cable Opening
0.236" ~ 0.472" (5.99mm ~ 11.99mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA6), Nylon 6, Glass Filled
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA6), Nylon 6, Glass Filled
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3017,97933 €539,38 €
Unit Price without VAT:17,97933 €
Unit Price with VAT:21,39540 €