
41-40044 | |
|---|---|
DigiKey Part Number | 41-40044-ND |
Manufacturer | |
Manufacturer Product Number | 41-40044 |
Description | CONN RCPT MALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 |
Number of Positions 5 (4 + PE) | Shielding |
Shell Size - Insert 7/8"-5 | Current Rating (Amps) 12A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -30°C ~ 75°C |
Termination Solder | Contact Material Copper Zinc |
Fastening Type Threaded | Insert Material Thermoplastic Polyurethane (TPU) |
Orientation Keyed | Applications Automotive, Industrial |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 41-40020 | Amphenol CONEC | 0 | 41-40020-ND | 10,86350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 9,76083 € | 585,65 € |
| Unit Price without VAT: | 9,76083 € |
|---|---|
| Unit Price with VAT: | 11,61539 € |


