
41-40043 | |
|---|---|
DigiKey Part Number | 41-40043-ND |
Manufacturer | |
Manufacturer Product Number | 41-40043 |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 |
Number of Positions 4 | Shielding |
Shell Size - Insert 7/8"-4 | Current Rating (Amps) 12A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -30°C ~ 75°C |
Termination Solder | Contact Material Copper Zinc |
Fastening Type Threaded | Insert Material Thermoplastic Polyurethane (TPU) |
Orientation Keyed | Applications Automotive, Industrial |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 41-40019 | Amphenol CONEC | 0 | 41-40019-ND | 10,11783 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 9,14886 € | 640,42 € |
| Unit Price without VAT: | 9,14886 € |
|---|---|
| Unit Price with VAT: | 10,88714 € |


