
41-40023 | |
|---|---|
DigiKey Part Number | 626-1546-ND |
Manufacturer | |
Manufacturer Product Number | 41-40023 |
Description | CONN PLUG FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 |
Number of Positions 5 (4 + PE) | Shielding |
Shell Size - Insert 7/8"-5 | Current Rating (Amps) 12A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -30°C ~ 75°C |
Termination Solder | Contact Material Copper Zinc |
Fastening Type Threaded | Insert Material Thermoplastic Polyurethane (TPU) |
Orientation Keyed | Applications Automotive, Industrial |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 41-40047 | Amphenol CONEC | 0 | 41-40047-ND | 14,63300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,31000 € | 20,31 € |
| 10 | 17,26500 € | 172,65 € |
| 30 | 15,97733 € | 479,32 € |
| 50 | 15,41180 € | 770,59 € |
| 100 | 14,67650 € | 1.467,65 € |
| 250 | 13,75864 € | 3.439,66 € |
| 500 | 13,10282 € | 6.551,41 € |
| Unit Price without VAT: | 20,31000 € |
|---|---|
| Unit Price with VAT: | 24,16890 € |


