
41-40005 | |
|---|---|
DigiKey Part Number | 626-41-40005-ND |
Manufacturer | |
Manufacturer Product Number | 41-40005 |
Description | SAL-7/8-FSH4PE-0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol CONEC | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert 7/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 14,92450 € | 596,98 € |
| Unit Price without VAT: | 14,92450 € |
|---|---|
| Unit Price with VAT: | 17,76016 € |

