
41-30002 | |
|---|---|
DigiKey Part Number | 626-41-30002-ND |
Manufacturer | |
Manufacturer Product Number | 41-30002 |
Description | SAL-7/8-TS4PE-TK4PE-TK4PE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 4 (3 + PE)/4 (3 + PE) (2) / Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Shell Size - Insert (Convert From) | 7/8" | |
Shell Size - Insert (Convert To) | 7/8" | |
Number of Positions (Convert From) | 4 (3 + PE) | |
Number of Positions (Convert To) | 4 (3 + PE) (2) | |
Grade | - | |
Qualification | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Thermoplastic Polyurethane (TPU) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Operating Temperature | -30°C ~ 80°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 99,17100 € | 991,71 € |
| Unit Price without VAT: | 99,17100 € |
|---|---|
| Unit Price with VAT: | 118,01349 € |

