
41-30001 | |
|---|---|
DigiKey Part Number | 626-41-30001-ND |
Manufacturer | |
Manufacturer Product Number | 41-30001 |
Description | SAL-7/8-TS2PE-TK2PE-TK2PE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 3 (2 + PE)/3 (2 + PE) (2) / Free Hanging (In-Line) |
Category | Primary Material Plastic |
Manufacturer Amphenol CONEC | Housing Material Thermoplastic Polyurethane (TPU) |
Series | Housing Color Black |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Distributor T-Shaped | Shielding Unshielded |
Shell Size - Insert (Convert From) 7/8" | Current Rating (Amps) 10A |
Shell Size - Insert (Convert To) 7/8" | Voltage Rating 300V |
Number of Positions (Convert From) 3 (2 + PE) | Operating Temperature -30°C ~ 80°C |
Number of Positions (Convert To) 3 (2 + PE) (2) | Orientation (Convert From) Keyed |
Mounting Type Free Hanging (In-Line) | Orientation (Convert To) Keyed |
Fastening Type Threaded | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 90,30200 € | 903,02 € |
| Unit Price without VAT: | 90,30200 € |
|---|---|
| Unit Price with VAT: | 107,45938 € |

