
41-01304 | |
|---|---|
DigiKey Part Number | 626-41-01304-ND |
Manufacturer | |
Manufacturer Product Number | 41-01304 |
Description | SAL-DN-7/8-RSA5.3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Backshell, Coupling Nut |
Shell Size - Insert 7/8"-5 | Shielding |
Mounting Type Free Hanging (In-Line) | Voltage Rating 24V |
Termination Screw | Operating Temperature -30°C ~ 80°C |
Fastening Type Threaded | Backshell Material, Plating Copper Zinc, Nickel |
Orientation N (Normal) | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Thermoplastic Polyurethane (TPU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,88500 € | 594,25 € |
| Unit Price without VAT: | 11,88500 € |
|---|---|
| Unit Price with VAT: | 14,14315 € |

