
41-01253 | |
|---|---|
DigiKey Part Number | 41-01253-ND |
Manufacturer | |
Manufacturer Product Number | 41-01253 |
Description | CBL 3POS RCPT TO PLUG RA 1.97' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 (2 + PE) |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert 7/8" |
Packaging Bag | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.97' (600.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 (2 + PE) | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert 7/8" | Color Black |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 41-01205 | Amphenol CONEC | 0 | 41-01205-ND | 35,07700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 34,33150 € | 686,63 € |
| Unit Price without VAT: | 34,33150 € |
|---|---|
| Unit Price with VAT: | 40,85449 € |

