
41-01221 | |
|---|---|
DigiKey Part Number | 41-01221-ND |
Manufacturer | |
Manufacturer Product Number | 41-01221 |
Description | CBL 4POS RCPT TO PLUG RA 1.97' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert 7/8" |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 1.97' (600.00mm) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert 7/8" | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Orientation Keyed | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 39,50100 € | 790,02 € |
| Unit Price without VAT: | 39,50100 € |
|---|---|
| Unit Price with VAT: | 47,00619 € |

