
41-01159 | |
|---|---|
DigiKey Part Number | 41-01159-ND |
Manufacturer | |
Manufacturer Product Number | 41-01159 |
Description | CBL 4POS RCPT RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Category | 1st Connector Orientation Keyed |
Manufacturer Amphenol CONEC | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle, Right Angle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert 7/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 35,43700 € | 708,74 € |
| Unit Price without VAT: | 35,43700 € |
|---|---|
| Unit Price with VAT: | 42,17003 € |

