4 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Screw
41-00005
41-00005

41-00005

DigiKey Part Number
626-1385-ND
Manufacturer
Manufacturer Product Number
41-00005
Description
CONN RCPT MALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
9A
Shell Size - Insert
7/8"-4
Voltage Rating
250V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.236" ~ 0.472" (5.99mm ~ 11.99mm)
Termination
Screw
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Copper Zinc
Orientation
Keyed
Insert Material
Thermoplastic Polyurethane (TPU)
Primary Material
Plastic
Applications
Automotive, Industrial
Shell Material
Polyamide (PA6), Nylon 6, Glass Filled
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,81000 €21,81 €
1018,53300 €185,33 €
2517,37280 €434,32 €
5016,54380 €827,19 €
10015,75460 €1.575,46 €
25014,76932 €3.692,33 €
50014,06534 €7.032,67 €
Manufacturers Standard Package
Unit Price without VAT:21,81000 €
Unit Price with VAT:25,95390 €