
4017W2PAM61A10X | |
|---|---|
DigiKey Part Number | 4017W2PAM61A10X-ND |
Manufacturer | |
Manufacturer Product Number | 4017W2PAM61A10X |
Description | CONN D-SUB PLUG 17POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness Flash |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A, 10A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Green |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Wire Gauge 16-20 AWG |
Contact Type Signal and Power | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -25°C ~ 105°C |
Termination Solder Cup | Base Product Number |
Shell Material, Finish Copper Alloy, Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,74450 € | 354,89 € |
| Unit Price without VAT: | 17,74450 € |
|---|---|
| Unit Price with VAT: | 21,11596 € |



