USB-A (USB TYPE-A) Receptacle Connector 4 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) Receptacle Connector 4 Position Surface Mount, Right Angle
33UBARS1-04SW11

33UBARS1-04SW11

DigiKey Part Number
33UBARS1-04SW11-ND
Manufacturer
Manufacturer Product Number
33UBARS1-04SW11
Description
CONN RCPT TYPEA 4POS SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Box
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,06900 €10,69 €
251,00120 €25,03 €
500,95380 €47,69 €
1000,90810 €90,81 €
2500,85116 €212,79 €
5000,81052 €405,26 €
1.0000,77181 €771,81 €
2.5000,72351 €1.808,77 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €