USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33UBAR-04SW11

DigiKey Part Number
626-1941-ND
Manufacturer
Manufacturer Product Number
33UBAR-04SW11
Description
CONN RCPT TYPEA 4POS R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,60400 €6,04 €
250,56600 €14,15 €
500,53900 €26,95 €
1000,51330 €51,33 €
2500,48104 €120,26 €
5000,45806 €229,03 €
1.0000,43619 €436,19 €
2.5000,40888 €1.022,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €