
3047W1PAM99A10X | |
|---|---|
DigiKey Part Number | 3047W1PAM99A10X-ND |
Manufacturer | |
Manufacturer Product Number | 3047W1PAM99A10X |
Description | CONN D-SUB PLUG 47POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 (46 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Box | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Grounding Indents |
Number of Rows 3 | Voltage Rating 250V |
Mounting Type | Color Green |
Shell Size, Connector Layout 5 (DD, D) - 47W1 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal and Coax or Power (Not Included) | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,17960 € | 254,49 € |
| Unit Price without VAT: | 10,17960 € |
|---|---|
| Unit Price with VAT: | 12,11372 € |


