Image for 302W2CSXX99L20X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302W2CSXX99L20X

DigiKey Part Number
302W2CSXX99L20X-ND
Manufacturer
Manufacturer Product Number
302W2CSXX99L20X
Description
CONN HOUSING RCPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing Connector Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Box
Part Status
Active
Connector Style
-
Connector Type
Receptacle for Female Contacts
Number of Positions
-
Shell Size, Connector Layout
1 (DE, E) - 2V2, 2W2C
Contact Type
-
Mounting Type
-
Flange Feature
-
Features
-
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
505,03260 €251,63 €
Manufacturers Standard Package
Unit Price without VAT:5,03260 €
Unit Price with VAT:5,98879 €