
302W2CSXX99A60X | |
|---|---|
DigiKey Part Number | 626-302W2CSXX99A60X-ND |
Manufacturer | |
Manufacturer Product Number | 302W2CSXX99A60X |
Description | 2W2C F NOT LOADED FLOAT MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Receptacle, Female Sockets Housing D-Sub, Combo Connector 2 (Power) Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 2 (Power) | |
Grade | - | |
Qualification | - | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 1 (DE, E) - 2V2, 2W2C | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Color | Green | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,58580 € | 179,29 € |
| Unit Price without VAT: | 3,58580 € |
|---|---|
| Unit Price with VAT: | 4,26710 € |

