Parametric Equivalent

302W2CSXX56N20X | |
|---|---|
DigiKey Part Number | 626-302W2CSXX56N20X-ND |
Manufacturer | |
Manufacturer Product Number | 302W2CSXX56N20X |
Description | 2W2C F 20A R/A POWER, M.BRKT 4-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 20A |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 250V |
Number of Rows 1 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2C | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Contact Type Power | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102W2CSXX56N40X | Amphenol CONEC | 0 | 626-102W2CSXX56N40X-ND | 13,19167 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 10,55000 € | 316,50 € |
| Unit Price without VAT: | 10,55000 € |
|---|---|
| Unit Price with VAT: | 12,55450 € |

