Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position D-Sub, Combo Receptacle, Female Sockets Connector
302W2CSXX55N40X
302W2CSXX55N40X

302W2CSXX55N40X

DigiKey Part Number
626-2217-ND
Manufacturer
Manufacturer Product Number
302W2CSXX55N40X
Description
CONN RCPT FEMALE SOCKETS 2POS RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
-
Number of Rows
-
Mounting Type
-
Shell Size, Connector Layout
-
Contact Type
-
Flange Feature
-
Termination
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,62000 €18,62 €
1015,82800 €158,28 €
3014,64733 €439,42 €
6013,94817 €836,89 €
12013,28283 €1.593,94 €
27012,54496 €3.387,14 €
51011,99520 €6.117,55 €
Manufacturers Standard Package
Unit Price without VAT:18,62000 €
Unit Price with VAT:22,15780 €