Direct

302A10879X | |
|---|---|
DigiKey Part Number | 302A10879X-ND |
Manufacturer | |
Manufacturer Product Number | 302A10879X |
Description | CONN D-SUB HD RCPT 26P R/A SLDR |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Obsolete | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Backset Spacing 0.346" (8.78mm) |
Number of Rows 3 | Features Board Lock |
Mounting Type | Voltage Rating 60V |
Shell Size, Connector Layout 2 (DA, A) High Density | Color Black |
Contact Type Signal | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLH2XS8AK42X | Amphenol CONEC | 0 | 626-2022-ND | 5,52000 € | Direct |


