Parametric Equivalent

3017W2PAM62A30X | |
|---|---|
DigiKey Part Number | 626-3017W2PAM62A30X-ND |
Manufacturer | |
Manufacturer Product Number | 3017W2PAM62A30X |
Description | 17W2 M SC 20A POWER 4-40 INSER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A, 20A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Contact Type Signal and Power | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3017W2PCM42A30X | Amphenol CONEC | 0 | 626-3017W2PCM42A30X-ND | 14,90433 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 10,71200 € | 321,36 € |
| Unit Price without VAT: | 10,71200 € |
|---|---|
| Unit Price with VAT: | 12,74728 € |

