3009W4PCT56N40X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3009W4PCT56N40X

DigiKey Part Number
626-2095-ND
Manufacturer
Manufacturer Product Number
3009W4PCT56N40X
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 (5 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
3009W4PCT56N40X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B) - 9W4
Contact Type
Signal and Power
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,70000 €22,70 €
1019,29000 €192,90 €
2518,08160 €452,04 €
5017,21880 €860,94 €
10016,39760 €1.639,76 €
25015,37212 €3.843,03 €
50014,63954 €7.319,77 €
Manufacturers Standard Package
Unit Price without VAT:22,70000 €
Unit Price with VAT:27,01300 €