Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2F2CSA22S41A30X | |
|---|---|
DigiKey Part Number | 626-2F2CSA22S41A30X-ND |
Manufacturer | |
Manufacturer Product Number | 2F2CSA22S41A30X |
Description | 2W2C F FILTER COMBO D-SUB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 10A |
Number of Positions | Features Dust Cap |
Number of Rows 1 | Voltage Rating 125V |
Mounting Type | Color Green |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2C | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Power | Wire Gauge 16-20 AWG |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -25°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 602W2CPXX68E20X | Amphenol CONEC | 0 | 626-602W2CPXX68E20X-ND | 20,35520 € | Parametric Equivalent |
| 602W2CSXX61B30X | Amphenol CONEC | 0 | 626-602W2CSXX61B30X-ND | 20,19560 € | Parametric Equivalent |
| 602W2CSXX68E20X | Amphenol CONEC | 0 | 626-602W2CSXX68E20X-ND | 19,00600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 25,69050 € | 513,81 € |
| Unit Price without VAT: | 25,69050 € |
|---|---|
| Unit Price with VAT: | 30,57170 € |

