
241A26930X | |
|---|---|
DigiKey Part Number | 241A26930X-ND |
Manufacturer | |
Manufacturer Product Number | 241A26930X |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness 8.00µin (0.203µm) |
Series | Ingress Protection IP20 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 7.5A |
Connector Style | Features Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -25°C ~ 105°C |
Termination Solder Cup | Base Product Number |
Shell Material, Finish Steel, Tin Plated |

