
220F10239X | |
|---|---|
DigiKey Part Number | 626-220F10239X-ND |
Manufacturer | |
Manufacturer Product Number | 220F10239X |
Description | IDC 50 POS. P.C.B. CONNECTOR |
Customer Reference | |
Detailed Description | 50 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole |
Category | Board-Side Pitch 0.100" (2.54mm) |
Manufacturer Amphenol CONEC | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Cable Termination IDC |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 50 | Color Gray |
Cable Pitch 0.100" (2.54mm) | Number of Positions Loaded All |

