
220F10019X | |
|---|---|
DigiKey Part Number | 626-220F10019X-ND |
Manufacturer | |
Manufacturer Product Number | 220F10019X |
Description | 4 POS DIP TIN PLATED |
Customer Reference | |
Detailed Description | 4 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole, Right Angle |
Category | Board-Side Pitch 0.100" (2.54mm) |
Manufacturer Amphenol CONEC | Number of Rows 2 |
Series | Row Spacing 0.266" (6.76mm) |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Cable Termination IDC |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 4 | Color Gray |
Cable Pitch 0.100" (2.54mm) | Number of Positions Loaded All |

