
220A10149X | |
|---|---|
DigiKey Part Number | 626-220A10149X-ND |
Manufacturer | |
Manufacturer Product Number | 220A10149X |
Description | 36 POS DIP GOLD PLATED |
Customer Reference | |
Detailed Description | 36 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole, Right Angle |
Category | Board-Side Pitch 0.100" (2.54mm) |
Manufacturer Amphenol CONEC | Number of Rows 2 |
Series | Row Spacing 0.600" (15.24mm) |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Cable Termination IDC |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 36 | Color Gray |
Cable Pitch 0.100" (2.54mm) | Number of Positions Loaded All |

