
17-300670 | |
|---|---|
DigiKey Part Number | 626-1624-ND |
Manufacturer | |
Manufacturer Product Number | 17-300670 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Flange |
Manufacturer Amphenol CONEC | Housing Material Zinc Die Cast |
Packaging Bag | Ferrule Material Ceramic |
Part Status Active | Features Dust Cap, Mounting Hardware |
Type Coupler | Color Silver |
Convert From (Adapter End) LC Receptacle | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) LC Receptacle | Ingress Protection IP67 - Dust Tight, Waterproof |
Simplex/Duplex Duplex | Operating Temperature -40°C ~ 85°C |
Mode Singlemode | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,29000 € | 43,29 € |
| 10 | 36,79800 € | 367,98 € |
| 25 | 34,49480 € | 862,37 € |
| 50 | 32,84960 € | 1.642,48 € |
| 100 | 31,28330 € | 3.128,33 € |
| 250 | 29,32768 € | 7.331,92 € |
| Unit Price without VAT: | 43,29000 € |
|---|---|
| Unit Price with VAT: | 51,51510 € |


