
17-300420 | |
|---|---|
DigiKey Part Number | 626-1625-ND |
Manufacturer | |
Manufacturer Product Number | 17-300420 |
Description | CONN FIBER LC PLUG DUPLX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 8.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Beige | |
Boot Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Protective Cap, Strain Relief | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Zinc Die Cast, Nickel Plated | |
Ferrule Material | Brass, Nickel Plated | |
Body Material | Polyether Imide (PEI) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,43000 € | 45,43 € |
| 10 | 38,61300 € | 386,13 € |
| 25 | 36,19680 € | 904,92 € |
| 50 | 34,47040 € | 1.723,52 € |
| 100 | 32,82700 € | 3.282,70 € |
| 250 | 31,13640 € | 7.784,10 € |
| Unit Price without VAT: | 45,43000 € |
|---|---|
| Unit Price with VAT: | 54,06170 € |



