
17-300170 | |
|---|---|
DigiKey Part Number | 626-2124-ND |
Manufacturer | |
Manufacturer Product Number | 17-300170 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer Amphenol CONEC | Housing Material Polyester |
Packaging Bag | Ferrule Material Ceramic |
Part Status Active | Features Angle Polished |
Type Coupler | Color Black |
Convert From (Adapter End) LC Receptacle | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) LC Receptacle | Ingress Protection IP67 - Dust Tight, Waterproof |
Simplex/Duplex Duplex | Operating Temperature -40°C ~ 85°C |
Mode Singlemode | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,75000 € | 187,50 € |
| Unit Price without VAT: | 18,75000 € |
|---|---|
| Unit Price with VAT: | 22,31250 € |


