
17-250041 | |
|---|---|
DigiKey Part Number | 626-1548-ND |
Manufacturer | |
Manufacturer Product Number | 17-250041 |
Description | CBL USB2.0 A PLG-MIN B PL W/COUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 € | 14,98 € |
| 10 | 12,72500 € | 127,25 € |
| 30 | 11,77467 € | 353,24 € |
| 50 | 11,35800 € | 567,90 € |
| 100 | 10,81620 € | 1.081,62 € |
| 250 | 10,13952 € | 2.534,88 € |
| 500 | 9,65618 € | 4.828,09 € |
| Unit Price without VAT: | 14,98000 € |
|---|---|
| Unit Price with VAT: | 17,82620 € |

