
17-250001 | |
|---|---|
DigiKey Part Number | 626-1821-ND |
Manufacturer | |
Manufacturer Product Number | 17-250001 |
Description | CONN RCPT USB2.0 MINI B PNL MNT |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount |
Datasheet | Datasheet |
Category | Features Circular Bayonet Coupling |
Manufacturer Amphenol CONEC | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Number of Ports 1 |
Connector Type USB - mini B | Current Rating (Amps) 1A |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Panel Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Bulkhead - Front Side Nut | Insulation Color Black |
Termination Solder | Base Product Number |

