17-240121 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 42,57700 €

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 21,93700 €
New at DigiKey
Image for 17-240121 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-240121

DigiKey Part Number
626-17-240121-ND
Manufacturer
Manufacturer Product Number
17-240121
Description
1M USB 3.0 PATCH CORD IND TYPE A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Blue
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1028,41100 €284,11 €
Manufacturers Standard Package
Unit Price without VAT:28,41100 €
Unit Price with VAT:33,80909 €