
17-210581 | |
|---|---|
DigiKey Part Number | 626-17-210581-ND |
Manufacturer | |
Manufacturer Product Number | 17-210581 |
Description | DUAL PORT USB 2.0 TYPE A FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Panel Mount |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Amphenol CONEC | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Number of Ports 2 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A), Stacked | Voltage - Rated 30V |
Number of Contacts 8 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SPCC) |
Mounting Type Panel Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Bulkhead - Front Side Nut | Insulation Color Black |
Termination PC Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,81200 € | 238,12 € |
| Unit Price without VAT: | 23,81200 € |
|---|---|
| Unit Price with VAT: | 28,33628 € |

