Parametric Equivalent
Parametric Equivalent

17-150474 | |
|---|---|
DigiKey Part Number | 17-150474-ND |
Manufacturer | |
Manufacturer Product Number | 17-150474 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 16.40' (5.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-150324 | Amphenol CONEC | 0 | 17-150324-ND | 42,09200 € | Parametric Equivalent |
| 17-150354 | Amphenol CONEC | 0 | 17-150354-ND | 59,26400 € | Parametric Equivalent |
| 17-150384 | Amphenol CONEC | 0 | 17-150384-ND | 59,96200 € | Parametric Equivalent |
| 17-150444 | Amphenol CONEC | 0 | 17-150444-ND | 38,58600 € | Parametric Equivalent |
| 17-150504 | Amphenol CONEC | 0 | 17-150504-ND | 48,57600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,40700 € | 464,07 € |
| Unit Price without VAT: | 46,40700 € |
|---|---|
| Unit Price with VAT: | 55,22433 € |


