
17-150084 | |
|---|---|
DigiKey Part Number | 17-150084-ND |
Manufacturer | |
Manufacturer Product Number | 17-150084 |
Description | COUPLER RJ45 CAT.6A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Mounting Feature Front Side Nut |
Manufacturer Amphenol CONEC | Ratings Cat6a |
Packaging Bag | Shielding Shielded |
Part Status Active | Shell Material, Finish Copper Alloy, Nickel Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Type Coupler | Contact Material Phosphor Bronze |
Features Circular Bayonet Coupling | Housing Material Polyester |
Ingress Protection IP67 - Dust Tight, Waterproof | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,72800 € | 217,28 € |
| Unit Price without VAT: | 21,72800 € |
|---|---|
| Unit Price with VAT: | 25,85632 € |

