
17-110414 | |
|---|---|
DigiKey Part Number | 17-110414-ND |
Manufacturer | |
Manufacturer Product Number | 17-110414 |
Description | CONN MOD JACK 8P8C SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer Amphenol CONEC | Features Circular Bayonet Coupling, Potted |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount, Bulkhead | Housing Material Zinc Die Cast, Nickel Plated |
Orientation Straight | Operating Temperature -40°C ~ 85°C |
Termination PC Board, Solder | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-10035 | Amphenol CONEC | 8 | 626-1392-ND | 23,41000 € | Parametric Equivalent |
| 17-10036 | Amphenol CONEC | 0 | 17-10036-ND | 16,21000 € | Parametric Equivalent |
| 17-102184 | Amphenol CONEC | 10 | 626-1760-ND | 33,73000 € | Parametric Equivalent |
| 17-110324 | Amphenol CONEC | 0 | 626-2120-ND | 23,02000 € | Parametric Equivalent |
| 17-110394 | Amphenol CONEC | 0 | 17-110394-ND | 21,71500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,32900 € | 323,29 € |
| Unit Price without VAT: | 32,32900 € |
|---|---|
| Unit Price with VAT: | 38,47151 € |




