
17-110174 | |
|---|---|
DigiKey Part Number | 626-1998-ND |
Manufacturer | |
Manufacturer Product Number | 17-110174 |
Description | CONN MOD JACK 8P8C SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer Amphenol CONEC | Features Circular Bayonet Coupling |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount, Bulkhead | Housing Material Acrylonitrile Butadiene Styrene (ABS), Metal Plated |
Orientation Straight | Operating Temperature -40°C ~ 85°C |
Termination Terminal Block | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-110054 | Amphenol CONEC | 144 | 626-1984-ND | 17,44000 € | Parametric Equivalent |
| 17-110194 | Amphenol CONEC | 0 | 17-110194-ND | 28,94800 € | Parametric Equivalent |
| 17-110594 | Amphenol CONEC | 70 | 626-2011-ND | 21,76000 € | Parametric Equivalent |
| 17-110714 | Amphenol CONEC | 1 | 626-2068-ND | 30,91000 € | Parametric Equivalent |
| 17-110734 | Amphenol CONEC | 0 | 17-110734-ND | 41,23600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,40200 € | 184,02 € |
| Unit Price without VAT: | 18,40200 € |
|---|---|
| Unit Price with VAT: | 21,89838 € |




